5V 10A 24V 2A 12V 600mA 105W Triple Output Enclosed Switching Power Supply with PFC

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$70.59 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213760
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-100D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $70.59
10+ $66.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-100 Series: Triple Output

This Mean Well family of 100-watt enclosed switchers feature input Power Factor Correction of 0.98 at 115VAC that complies with EN61000-3-2, required in Europe for power supplies 75 watts and above. They are approved by UL and TUV, and carry the CE mark, for use worldwide. The high-density enclosed packaging results in a profile of only 1.8" and a power density of 2.0 watts per inch3. As with all Mean Well products, all TP-100, products are subject to 100% full-load burn-in testing. This rigorous production procedure detects infant product failures, contributing to Mean Well's world-class reliability. Protection includes short-circuit, overload and over-voltage.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • 2.0 watts/in3
  • 105°C output capacitor
  • Three-year warranty
  • -10°C to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 105.2
  • Input voltage: [email protected]
  • Power density: 1.93W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 40
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 78%
  • MTBF hours: 170,100
  • Mating connector: P/N 103587
  • Weight: 1.6 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)105.2
FamilyTP-100
Additional Output Voltages (VDC)24, 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product