Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

150W LED Driver Single Output Switching Power Supply 150 Watt 36V @ 4.20A A Model

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
LPF-40D-36 LPF-40D-36

$45.80 ea

1 ship on Dec. 4
36 ship on Jan. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2137641
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-150H-36A
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $45.80
10+ $41.70

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply

150 Watt, 36V @ 4.20A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 91+%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)4.2
    Additional Output Voltages (VDC)33 to 40
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)8.98
    Width (inch)2.68
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)151.2
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-150H
    Number of Outputs1


    Report a problem
    Suggest a product