Stackable Female Headers for Arduino Shields - 1x8 and 1x6 Position (2 each)

You may also like:
UNO-R3-STACK-HEADERS UNO-R3-STACK-HEADERS
200121235364HCB 200121235364HCB
110990031 110990031
103020005 103020005
50512 50512
DFR0077 DFR0077
DFR0065 DFR0065

$2.25 ea

106 ship on Jan. 25
call 1-800-831-4242 for more


  • Jameco Part no.: 2137756
  • Manufacturer: Arduino
  • Manufacturer no.: A000040
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $2.25
5+ $1.99
25+ $1.75
100+ $1.49

Request a Large Quantity Quote

Stackable Headers for Arduino Shields

This bundle includes two 8-pin and two 6-pin single row headers with 15mm long leads that make it perfect for use with Arduino Shields, and they're stackable. This header bundle is compatible with all versions of Arduino Uno, but you may have noticed the R3 has a few additional pins so we created a header bundle for the Uno R3 (P/N: 2261343) that includes (1) 6-position, (2) 8-position and (1) 10-position header. They are also available separately.

  • Single-row, 6-position header with extended pins (Jameco P/N: 2144614)
  • Single-row, 8-position header with extended pins (Jameco P/N: 2144631)
  • Single-row, 10-position header with extended pins (Jameco P/N: 2177627)

    Dimensions:

  • Plastic body height: 8.5mm
  • Pin length: 15mm
  • Total height: 23mm

    Arduino cross-reference P/N: A000040

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product