Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 10A 12V 4A -12V 600mA 105W Triple Output Enclosed Switching Power Supply with PFC

You may also like:
TP-150B TP-150B
RT-125B RT-125B
QP-150B QP-150B
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A

$70.59 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213786
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-100B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $70.59
10+ $66.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-100 Series: Triple Output

This Mean Well family of 100-watt enclosed switchers feature input Power Factor Correction of 0.98 at 115VAC that complies with EN61000-3-2, required in Europe for power supplies 75 watts and above. They are approved by UL and TUV, and carry the CE mark, for use worldwide. The high-density enclosed packaging results in a profile of only 1.8" and a power density of 2.0 watts per inch3. As with all Mean Well products, all TP-100, products are subject to 100% full-load burn-in testing. This rigorous production procedure detects infant product failures, contributing to Mean Well's world-class reliability. Protection includes short-circuit, overload and over-voltage.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • 2.0 watts/in3
  • 105°C output capacitor
  • Three-year warranty
  • -10°C to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 105.2
  • Input voltage: [email protected]
  • Power density: 1.93W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 40
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 78%
  • MTBF hours: 170,100
  • Mating connector: P/N 103587
  • Weight: 1.6 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)10
Maximum Output Power (W)105.2
FamilyTP-100
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)10 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)4 A
Output Voltage (Channel 3)-12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product