Weller ST2 1/10" Screwdriver Soldering Tip Replacement for Soldering Station WLC100 WP25 WP30 WP35

You may also like:
ST7 ST7
44-415403 44-415403
WCC104 WCC104
ST1 ST1
ETS (TETS) ETS (TETS)
44-415404 44-415404

$3.95 ea

78 ship on Sep. 17


  • Jameco Catalog
# of units Price
1+ $3.95
5+ $3.69
25+ $3.59

Request a Large Quantity Quote

Weller ST2 1/10" Screwdriver Soldering Tip

For use with WP25, WP30, WP35, WLC100

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • 1/10" Screwdriver tip
  • Tip thickness: 0.02" (0.51 mm)
  • Reach: 0.75" (19.05 mm)


  • Report a problem
    Suggest a product
    Specification Value
    TypeSoldering Tip
    Tip ShapeScrewdriver
    Tip Diameter (mm)2.4
    Length (mm)19.05
    For Use WithWP25, WP30, WP35, WLC100


    Report a problem
    Suggest a product