1/32 Inch Screwdriver Tip Replacement for Soldering Station PES51 (Part 2082847)

You may also like:
ST2 ST2
ST7 ST7
44-415403 44-415403
WCC104 WCC104
ST1 ST1
ETS (TETS) ETS (TETS)

$4.19 ea

50 ship on Sep. 17


  • Jameco Catalog
# of units Price
1+ $4.19
5+ $3.75
25+ $3.59

Request a Large Quantity Quote

Replaceable Screwdriver shaped soldering tip for use with PES51 soldering pencil

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip thickness: 0.019" (0.48 mm)
  • Reach: .625" (15.88 mm)


Report a problem
Suggest a product
Specification Value
TypeSoldering Tip
Tip ShapeScrewdriver
Tip Diameter (mm)0.8
Length (mm)15.88
For Use WithEC1201A, EC1204A, PES50, PES51, WCC101


Report a problem
Suggest a product