Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5V 15A 24V 3A 12V 600mA 154W Triple Output Enclosed Switching Power Supply with PFC

You may also like:
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$82.29 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-150D
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $82.29
10+ $77.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply
TP-150 Series: Triple Output

These advanced switchers are part of Mean Well's family of premium power supplies that carry an unusually long three-year manufacturer's warranty. Their performance, reliability and low cost result from a modern state-of-the-art design using integrated components. The TP-150 all offer input Power Factor Correction that meets EN61000-3-2. Assured to operate correctly anywhere in the world, these enclosed switchers feature universal voltage input ranges of 85-264VAC and 120-370VDC. These products are approved by UL, CUL and TUV, and carry the CE mark, for use worldwide. EMC standards met are EN55022 Class B and EN61000-4-2/3/4/5/6/8/11.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • Three-year warranty
  • 2.5 watts/in3
  • 105°C output capacitor
  • -10° to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 154.2
  • Input voltage: [email protected]
  • Power density: 2.82W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 45
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 78%
  • MTBF hours: 161,600
  • Mating connector: P/N 103587
  • Weight: 1.8 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)154.2
FamilyTP-150
Additional Output Voltages (VDC)24, 12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)78
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)24 VDC
Output Current (Channel 2)3 A
Output Voltage (Channel 3)12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product