Case Plastic 5.8" X 3.5" X 1.0" Grey Abs Plastic Lip Top

You may also like:
H2851-R H2851-R
H2853-R H2853-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R

$11.25 ea

27 ship on Apr. 14
More Available – 3 weeks


  • Jameco Part no.: 2138281
  • Manufacturer: Hammond Manufacturing
  • Manufacturer no.: 1553DGYBAT
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $11.25
10+ $10.49
50+ $8.95

Request a Large Quantity Quote

ABS Plastic Enclosures

The box most preferred by major electronics magazines because of quality & versatility. High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
  • Dimensions: 5.8"L x 3.5"W x 1.0"D
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length5.8 in.
Width3.5 in.
Height1 in.
MaterialABS Plastic
ColorGray
Additional FeatureBattery Compartment


Report a problem
Suggest a product