Power Supply Switching 150 Watt [email protected] [email protected] [email protected]

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$82.29 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213840
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-150B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $82.29
10+ $77.79

Request a Large Quantity Quote

Enclosed Switching DC Power Supply

TP-150 Series: Triple Output

These advanced switchers are part of Mean Well's family of premium power supplies that carry an unusually long three-year manufacturer's warranty. Their performance, reliability and low cost result from a modern state-of-the-art design using integrated components. The TP-150 all offer input Power Factor Correction that meets EN61000-3-2. Assured to operate correctly anywhere in the world, these enclosed switchers feature universal voltage input ranges of 85-264VAC and 120-370VDC. These products are approved by UL, CUL and TUV, and carry the CE mark, for use worldwide. EMC standards met are EN55022 Class B and EN61000-4-2/3/4/5/6/8/11.
  • 100% full-load burn-in
  • Universal AC input
  • Power Factor Correction
  • Three-year warranty
  • 2.5 watts/in3
  • 105°C output capacitor
  • -10° to +60°C working temperature
  • Output voltage: [email protected]; [email protected]; [email protected]
  • Watts: 148.2
  • Input voltage: [email protected]
  • Power density: 2.71W/in3
  • Ripple & noise: 100mV p-p
  • Load reg.:  3.0%
  • Line reg.:  1.0%
  • Inrush current (A) @ 120VAC: 45
  • Isolation voltage: 3000
  • Leakage current: 3.5mA @ 240V
  • Rise time: 60ms
  • Hold up time: 20ms
  • Vibration: 10-500HZ; 2G
  • Voltage adjustment: 10%
  • Efficiency: 77%
  • MTBF hours: 161,600
  • Mating connector: P/N 103587
  • Weight: 1.8 lbs.
  • Agency approval: UL/CUL/TUV/CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)15
Maximum Output Power (W)148.2
FamilyTP-150
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)15 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)5.5 A
Output Voltage (Channel 3)-12 VDC
Output Current (Channel 3)0.6 A


Report a problem
Suggest a product