150W Switching Power Supply 5V/15A 12V/6A -5V/0.6A

You may also like:
MG1261.5A MG1261.5A
259 259
3G-301DN13 3G-301DN13
FIT0398 FIT0398
PB-230-24AD1 PB-230-24AD1
PB-360N-24 PB-360N-24

$82.29 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 213858
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TP-150A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $82.29
10+ $77.79

Request a Large Quantity Quote

Triple Output 5V/15A 12V/6A -5V/0.6A 150W Enclosed Switching Power Supply

5V @ 15A
12V @ 6A
-5V @ 0.6A


Specifications

  • Max. Output power: 150W
  • Dimensions(L x W x H): 7.8 x 3.5 x 1.9
  • Ripple & Noise: 100/120/100 mV p-p
  • Load Regulation: ±3%/±6%/±4%
  • Certifications: UL/TUV
  • Efficiency: 75%
  • Low cost/High reliability

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)15
    Maximum Output Power (W)150
    FamilyTP-150
    Additional Output Voltages (VDC)12, -5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs3
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)75
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)2
    ColorSilver
    TypeAuto Switching
    StyleMultiple Output
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)15 A
    Output Voltage (Channel 2)12 VDC
    Output Current (Channel 2)6 A
    Output Voltage (Channel 3)-5 VDC
    Output Current (Channel 3)0.6 A


    Report a problem
    Suggest a product