Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1W USB-type AC/DC Wall Adapter 5V 200mA

You may also like:
GS05U-USB GS05U-USB
1128 1128
313990002 313990002
TC006 TC006
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-240A063-US HK-AW-240A063-US

$1.95 ea

503 ship on Oct. 29


  • Jameco Part no.: 2138636
  • Manufacturer: Emerson Network Power
  • Manufacturer no.: SW013US-0500020US
  • HTS code: 8504407018
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Output Connector DiametersUSB Type A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")2.5 x 0.8 x 1.5
Agency ApprovalsTUV/FCC
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)1.0
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product