Unipolar Stepper Motor Step 7 Volt DC-350 mA 7.5 Step Angle 680 G-CM

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
42BYG228-R 42BYG228-R
Price Reduced

$7.49 ea

84 ship on May. 14
More Available – 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2138812
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 35BY48L030-01
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $7.49
10+ $6.49
100+ $5.95

Request a Large Quantity Quote

Unipolar Stepper Motor


Specifications:
  • Drive system: Unipolar
  • Rated voltage: 7 volts DC
  • Step angle (°5%): 7.5°
  • Phase resistance: 20 Ω ± 7%
  • Current: 350 mA
  • Phase inductance: 11 mH ± 20%
  • Detent torque: <125 g-cm
  • Holding torque: >450 g-cm
  • Mounting hole space: 1.59"
  • Mounting holes: 0.12"
  • Shaft diameter: 0.078"
  • Shaft length: 0.47"
  • Motor diameter: 1.378"
  • Motor depth: 0.866" max.


Report a problem
Suggest a product
Specification Value
Coil TypeUnipolar
Voltage Rating7 VDC
Current per Phase350 mA
Step Angle7.5
Resistance per Phase20 Ohm
Inductance per Phase11 mH
Holding Torque450 g-cm
Shaft Diameter0.078 in.
Shaft Length0.47 in.
Motor Size (Diameter x Length) (inch)1.37 x 0.85
NEMA Frame Sizen/a
Hole Spacing1.59 in.
Mounting Hole0.12 in.
Detent Torque125 g-cm
Weight0.22 lbs.


Report a problem
Suggest a product