Rectifier Bridge Silicon Phase 4A 600Vrrm

You may also like:
RS405L RS405L
SBU8J SBU8J
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
KBPC3506 KBPC3506
GBPC1510W GBPC1510W
DF005M DF005M

$0.99 ea

1,766 ship on Sep. 16


  • Jameco Part no.: 2138871
  • Manufacturer: Vishay
  • Manufacturer no.: GBU4J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.45

Request a Large Quantity Quote

Bridge Rectifier

Features

  • Single Phase
  • Vrrm Max: 600V
  • Forward current: 4 A
  • Forward voltage: 1 V
  • Power dissipation: 8 W
  • Diode mounting type: Through hole

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product