Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.7V 2600 mAh 18650-Cell High-Capacity Li-ion Rechargeable Battery

You may also like:
YS-163452 YS-163452
12V4500MAH 12V4500MAH
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
P1013L P1013L
Price Reduced

$10.95 ea

1 ship on Aug. 5


  • Jameco Part no.: 2140349
  • Manufacturer: Tenergy Corporation
  • Manufacturer no.: 30006
  • Hazard *This product must ship ground
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
25+ $8.95
100+ $8.49

Request a Large Quantity Quote

3.7V 2600 mAh 18650-Cell High-Capacity Li-ion Rechargeable Battery

This is a rechargeable Li-ion Cell in an "18650" form factor. Made by Tenergy, this cell is rated at 3.7V and 2600 mAh. This is a "protected" type of lithium cell, with a built in PCB. Ideal for use with the Li-ion Power Pack/Charger - 2 Cell (Parallax #28986) or flashlights.

Features

Applications

  • Portable power for data-logging applications
  • Mobile robots
  • Standby power / automatic power-switching
  • Automatic charging circuits

Specifications

  • 3.7 Volts
  • 2600 mAh
  • Size = "18650"

Related Products



Report a problem
Suggest a product
Specification Value
Cell Size18650
Volts (VDC)3.7
Nominal Capacity (mAh)2600
ChemistryLithium-Ion
Size0.75"Dia. x 2.76"L
TerminationFlat Top
FeaturesRechargeable, protected type
Battery TypePrimary


Report a problem
Suggest a product