Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Open Frame Switching LED Driver Power Supply 15 Volts 10 Amps 150 Watts Low Profile

You may also like:
UHP-200-15 UHP-200-15
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15

$54.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2140437
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ULP-150-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $54.00
10+ $50.49

Request a Large Quantity Quote

150W U-Bracket Single Output LED Power Supply with PFC Function

15 Volts @ 10 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built in active PFC compliance to EN61000-3-2 class C
  • Constant Voltage design
  • High efficiency up to 91.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Half encapsulated
  • U-bracket low profile: 33mm
  • ZVS technology to reduce power dissipation
  • Suitable for built-in type LED applications
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)10
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)8.66
Width (inch)2.67
Height (inch)1.52
PFC FunctionYes
Agency ApprovalsCE/EN/EAC
Maximum Output Power (W)150
Input Frequency47 to 63
Maximum Input Current (A)2
Efficiency (%)91.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyULP-150
Number of Outputs1
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product