12VDC 3340mA 40W Class 2 Switching LED Driver Power Supply IP67 Encapsulated

You may also like:
NPF-40-12 NPF-40-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Clearance

$24.70 ea

284 ship on Jan. 21
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2140470
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-40-12
  • Electronics Parts Locator
# of units Price
1+ $24.70
10+ $22.50
25+ $16.95

Request a Large Quantity Quote

40W Single Output Switching LED Power Supply

12 Volts @ 3.34 Amps
Constant Current Region: 7.2 - 12 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 84%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.34
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.39
Width (inch)1.69
Height (inch)1.25
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)40.08
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyLPF-40
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product