TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $26.80 |
5+ | $24.40 |
15+ | $19.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 5 |
Additional Output Voltages (VDC) | 7.2 to 12 |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 6.39 |
Width (inch) | 1.69 |
Height (inch) | 1.25 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 60 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 70 |
Family | LPF-60 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |