20VDC 4500mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$38.20 ea

Factory Stock - Ships on Dec. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2140841
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-90-20
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $38.20
10+ $34.80

Request a Large Quantity Quote

90W Single Output Switching LED Power Supply

20 Volts @ 4.5 Amps
Constant Current Range: 12 - 20 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)20
Output Current (A)4.5
Maximum Output Power (W)90
FamilyLPF-90
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.95
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.33
Width (inch)2.40
Height (inch)1.41
StyleEnclosed


Report a problem
Suggest a product