Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20VDC 4500mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated 3 in 1 Dimming

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
LPV-60-15 LPV-60-15
APV-12-15 APV-12-15

$40.10 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2140921
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPF-90D-20
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $40.10
10+ $36.50

Request a Large Quantity Quote

90W Single Output Switching LED Power Supply with Dimming Function

20 Volts 4.5 Amps
Constant Current Region: 12 - 20 Volts


Features:
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 89.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)20
Output Current (A)4.5
Additional Output Voltages (VDC)12 to 20
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.33
Width (inch)2.40
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)90
Input Frequency47 to 63
Maximum Input Current (A)0.95
Efficiency (%)89.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyLPF-90D
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product