LED Driver Enclosed Switching Power Supply 8 to 12 Volts 1.4 Amps 16.8 Watts Phase Dimmer Range 90-135VAC

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Clearance

$14.80 ea

67 ship on Jan. 22
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141026
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-16-1400A
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50
25+ $10.49

Request a Large Quantity Quote

16W Single Output AC Dimmable LED Power Supply

8 - 12 Volts @ 1400 milliamps(mA)

Features:
  • AC Input Voltage: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)8 to 12
Output Current (A)1.4
Input Voltage (VAC)90 to 135
Output Connector TypeStripped and Tinned
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
Agency ApprovalsCUL/FCC/EN/EAC
Maximum Output Power (W)16.8
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)80
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyPCD-16
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product