LED Driver Enclosed Switching Power Supply 24 to 48 Volts 0.35 Amps 16.8 Watts Phase Dimmer Range 180-295VAC

You may also like:
PLD-16-350B PLD-16-350B
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$14.80 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141034
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-16-350B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

16W Single Output AC Dimmable LED Power Supply

24 - 48 Volts @ 350 milliamps(mA)

Features:
  • AC Input Voltage: 180 - 295 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • CE Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Additional Output Voltages (VDC)24 to 48
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
PFC FunctionYes
Agency ApprovalsUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)16.8
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyPCD-16
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product