LED Driver Enclosed Switching Power Supply 40 to 58 Volts 0.35 Amps 20.3 Watts Phase Dimmer 90-135VAC

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$16.00 ea

74 ship on Sep. 23
Factory Stock - Ships on Sep. 30

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141077
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-25-350A
  • Web Exclusive
# of units Price
1+ $16.00
10+ $14.53

Request a Large Quantity Quote

25W Single Output AC Dimmable LED Power Supply

40 - 58 Volts @ 350 milliamps (mA)

Features:
  • AC Input Range: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Maximum Output Power (W)20.3
FamilyPCD-25
Additional Output Voltages (VDC)40 to 58
Input Voltage (VAC)90 to 135
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
ColorWhite
StyleEnclosed


Report a problem
Suggest a product