Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Enclosed Switching Power Supply 24 to 36 Volts 0.7 Amps 25.2 Watts Phase Dimmer Range 90-135VAC

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$16.00 ea

43 ship on Aug. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141085
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-25-700A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.00
10+ $14.50
25+ $11.59

Request a Large Quantity Quote

25W Single Output AC Dimmable LED Power Supply

24 - 36 Volts @ 700 milliamps (mA)

Features:
  • AC Input Range: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)24 to 36
Input Voltage (VAC)90 to 135
Output Connector TypeStripped and Tinned
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
PFC FunctionYes
Agency ApprovalsUL/FCC/EN/EAC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)81
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyPCD-25
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product