LED Driver Enclosed Switching Power Supply 12 to 18 Volts 1.4 Amps 25.2 Watts Phase Dimmer Range 90-135VAC

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400

$16.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141106
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PCD-25-1400A
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $16.00
10+ $14.50

Request a Large Quantity Quote

25W Single Output AC Dimmable LED Power Supply

12 - 18 Volts @ 1400 milliamps (mA)

Features:
  • AC Input Range: 90 - 135 VAC
  • AC phase-cut dimming
  • Work with leading edge and trailing edge TRIAC dimmers
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)25.2
FamilyPCD-25
Additional Output Voltages (VDC)12 to 18
Input Voltage (VAC)90 to 135
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/FCC/EN/EAC
Efficiency (%)80
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
ColorWhite
StyleEnclosed


Report a problem
Suggest a product