LED Driver Enclosed Switching Power Supply PFC 12 to 18 Volts 1.4 Amps 25.2 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400

$15.60 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141181
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-25-1400
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.60
10+ $14.20

Request a Large Quantity Quote

25W Single Output LED Power Supply

12 - 18 Volts @ 1400 milliamps (mA)

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • 100% full load burn-in test
  • High reliability
  • Suitable for dry / damp locations
  • Class II power unit, no FG
  • FCC and CE certified
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Additional Output Voltages (VDC)12 to 18
Output Current (A)1.4
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)3.30
Width (inch)2.24
Height (inch)1.16
Agency ApprovalsCUL/CB/CE/FCC/EN/ENEC/EAC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyPLD-25
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product