48V 6700mA 321W Switching LED Driver Power Supply - Cable for Input and Output

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Price Reduced

$81.70 ea

17 ship on Sep. 23
45 ship on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141763
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-48
  • Web Exclusive
# of units Price
1+ $81.70
10+ $74.39

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

48 Volts @ 6.7 Amps


Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)6.7
    Maximum Output Power (W)321.6
    FamilyHLG-320H
    Additional Output Voltages (VDC)43 to 52
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)95
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)60
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product