Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 22A 264W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot

You may also like:
HLG-320H-12B HLG-320H-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$81.70 ea

114 ship on Sep. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141780
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-12A
  • Electronics Parts Locator
# of units Price
1+ $81.70
10+ $74.40

Request a Large Quantity Quote

264W Single Output Switching LED Power Supply

12 Volts @ 22 Amps

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)22
    Additional Output Voltages (VDC)10.8 to 13.5
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-320H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product