20V 15A 300W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot

You may also like:
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$81.70 ea

Factory Stock - Ships on Nov. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141801
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-20A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $81.70
10+ $74.40

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

20 Volts @ 15 Amps


Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)20
    Output Current (A)15
    Maximum Output Power (W)300
    FamilyHLG-320H
    Additional Output Voltages (VDC)17 to 22
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product