36V 8900mA 320W Switching LED Driver Power Supply - Output Voltage and Current Adjustable by Internal Pot

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36
HLG-150H-42B HLG-150H-42B
Slashed Prices - Limited Quantity

$81.70 ea

28 ship on Dec. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2141835
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-36A
  • Jameco Catalog
# of units Price
1+ $81.70
10+ $74.40
25+ $64.95

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

36 Volts @ 8.9 Amps


Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)8.9
    Maximum Output Power (W)320.4
    FamilyHLG-320H
    Additional Output Voltages (VDC)32 to 39
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Efficiency (%)94.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product