Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

15V 19A 285W Switching LED Driver Power Supply - Current Adjustable by Output Cable

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APV-12-15 APV-12-15
LPV-60-15 LPV-60-15
LPV-35-15 LPV-35-15
APC-35-700 APC-35-700

$84.60 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141886
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-15B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $84.60
10+ $77.00

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

15 Volts @ 19 Amps


Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)19
    Additional Output Voltages (VDC)13.5 to 17
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)285
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Efficiency (%)92.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-320H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product