Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

36V 8900mA 320W Switching LED Driver Power Supply - Current Adjustable by Output Cable

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B

$84.60 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2141923
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-320H-36B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $84.60
10+ $77.00

Request a Large Quantity Quote

320W Single Output Switching LED Power Supply

36 Volts @ 8.9 Amps


Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)8.9
    Additional Output Voltages (VDC)32 to 39
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)9.92
    Width (inch)3.54
    Height (inch)1.72
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)320.4
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Efficiency (%)94.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-320H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product