12VDC 1A 12 Watt Constant Voltage Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
CLG-150-12A CLG-150-12A

$6.10 ea

1,098 ship on Jan. 21
More Available – 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142061
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-12-12
  • Electronics Parts Locator
# of units Price
1+ $6.10
10+ $5.50

Request a Large Quantity Quote

12W Single Output Switching LED Power Supply

12 Volts @ 1 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Maximum Output Power (W)12
FamilyAPV-12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.35
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.03
Width (inch)1.57
Height (inch)1.14
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product