Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 1250mA 15 Watt Constant Voltage Mode Switching LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12

$6.30 ea

183 ship on Feb. 18
More Available – 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142109
  • Manufacturer: MEAN WELL
  • Manufacturer no.: APV-16-12
  • Electronics Parts Locator
# of units Price
1+ $6.30
10+ $5.70

Request a Large Quantity Quote

16W Single Output Switching LED Power Supply

12 Volts @ 1.25 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)3.03
Width (inch)1.57
Height (inch)1.14
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC
Maximum Output Power (W)15
Input Frequency47 to 63
Maximum Input Current (A)0.5
Efficiency (%)80
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyAPV-16
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product