Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

80W LED Driver Single Output Switching Power Supply 80 Watt, 12V @ 5A B Model

You may also like:
HLN-80H-12B HLN-80H-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

$37.20 ea

41 ship on Aug. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2142264
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-80H-12B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $37.20
10+ $33.90
25+ $26.49

Request a Large Quantity Quote

80W Single Output Switching LED Power Supply

80 Watt, 12V @ 5A

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)5
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)7.7
    Width (inch)2.42
    Height (inch)1.53
    PFC FunctionYes
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)60
    Input Frequency47 to 63
    Maximum Input Current (A)0.85
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyHLG-80H
    Number of Outputs1
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product