Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4.7uF 25 Volt Radial Capacitor

You may also like:
R4.7/50 R4.7/50
R4.7/35 R4.7/35
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

1,919 ship on Aug. 11
More Available – 5 weeks


  • Jameco Part no.: 2143460
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R4.7/25
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Radial Capacitor



  • Capacitance: 4.7 uF
  • Voltage: 25 V
  • Size ( D x H x L.S): 4 x 7 x 2.5 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)25
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)4 x 7 x 2.5
    ConstructionRadial
    Max. Operating Temp. (°C)85
    MountingThrough Hole
    TypeElectrolytic
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Product Height7mm
    Product Diameter4mm
    Capacitance (pF)4700000


    Report a problem
    Suggest a product