Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Binding Post Dual with Base 3/4" Spacing 30A Current Rating

You may also like:
GBRR2-R GBRR2-R
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
TL-034 TL-034
03-701A-R 03-701A-R
03-035 03-035
Price Reduced

$3.59 ea

144 ship on Sep. 28
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $3.59
10+ $3.29
100+ $3.09

Request a Large Quantity Quote

Dual Binding Posts with Base

Features:

  • 5-way binding post with 0.154" cross-hole that accepts up to 12 AWG wire and standard banana plugs.
  • Posts are spaced at the standard 3/4" inch spacing to mate to dual banana plugs.
  • Accepts posts/banana plugs with 0.166" (4.22mm) diameter
  • 30 A current rating.
  • Posts are made of nickel-plated brass.
  • Insulators and base are made of nylon.
  • Panel mountable
  • 500 V DC at low current
  • Threaded end of post is 0.193" (4.9mm) diameter

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product