Switch Infrared Sensor 3-80cm Detection Adjustment [email protected]

You may also like:
QTR-1A QTR-1A
VMA315 VMA315
27801 27801
Slashed Prices - Limited Quantity

$6.95 ea

1 ship on Dec. 11


  • Jameco Part no.: 2144462
  • Manufacturer: DFRobot
  • Manufacturer no.: SEN0019
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.59

Request a Large Quantity Quote

Adjustable Infrared Sensor Switch


The DFRobot Adjustable Infrared Sensor Switch is a set of transmitter and receiver in one of the photoelectric switch sensor. The detection distance can be adjusted according to the demand. The sensor has a detection range of 3-80cm. The DFRobot Adjustable Infrared Sensor Switch is small, easy to use, inexpensive, easy to assemble and can be widely used in robot to avoid obstacles, interactive media, industrial assembly line, and many other occasions. The switching signal output differs in accordance to the obstacles. It remains high when no obstacles and remains low when there are obstacles. There is a bright light behind the probe to detect the scope of 3cm - 80cm.

Specifications:
  • Required Power supply: 5V @ 100mA (not included)
  • Range:3-80cm adjustable
  • Red: +5V; Yellow:Signal;Green:GND
  • Dimensions: 0.70" Dia x 1.76"L
  • Length of cord: 18 inches
  • Small, easy to use/assemble, inexpensive
  • Useful for robot, interactive media, industrial assembly line, etc

    More Information:
    Data sheet

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating5 VDC
    Size (L" x W" x H")1.76 x 0.70


    Report a problem
    Suggest a product