Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Conductive Sewing Thread Size 92

You may also like:
A000040 A000040
110990031 110990031
50512 50512
DFR0077 DFR0077
103020005 103020005
DFR0065 DFR0065
Price Reduced

$31.95 ea

53 ship on Apr. 7
More Available – 3 weeks


  • Jameco Part no.: 2144489
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 260151023534H
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $28.49
25+ $25.95

Request a Large Quantity Quote

Conductive Sewing Thread Size 92, 234/34 (4 Ply)

Conductive sewing thread is what you need for making conductive paths in garments and textiles, perfect for connecting electronic onto clothing such as the Arduino Lilypad or the Flora from Adafruit. The thread is laced with a plated silver type thread and is thick enough for hand sewing and is capable of carrying current for power and signals. While it may not be as conductive as copper traces on a PCB, it allows wearable clothing to remain 'wearable'! Great for artists, crafters, designers, hobbyists and robotics enthusiasts alike.

Specifications

  • Conductive Sewing Thread Size 92
  • Lineal Resistance: 50 Ω/Meter
  • Resistivity: <0.0025 Ω/sq.cm
  • Nominal TEX: 92
  • Nominal Denier: 828
  • Nominal Diameter: 0.2mm
  • Standard Packages: (1) 1oz hobby cone (100 meters - approx. 330 feet)
  • Core type: Nylon 66


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product