# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.45 |
100+ | $0.39 |
500+ | $0.35 |
1000+ | $0.29 |
Specification | Value |
---|---|
Gender | Female |
Number of Rows | 1 |
Number of Contacts | 6 |
Maximum Current Rating (A) | 3 |
Maximum Voltage Rating | 250 VAC |
Maximum Contact Resistance | 20 mOhm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Housing Color | Black |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Straight |
Pitch (mm) | 2.54 |
Product Depth | 8.5 |
Product Length | 15.74 |