Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Solid State DC to DC Single Pole Single Throw 90 Volt DC @ 1 Amp Input:3.8-32 Volt DC

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454
Slashed Prices - Limited Quantity

$4.95 ea

1 ship on Sep. 21


  • Jameco Part no.: 2144737
  • Manufacturer: Teledyne Relays
  • Manufacturer no.: C47F-20
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
50+ $3.25

Request a Large Quantity Quote

DC-to-DC Solid State Relay


Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3.8-32VDC
  • Contact form: SPST
  • Contact voltage: 90VDC
  • Contact current: 1A
  • Size: 0.75"L x 0.25"W x 0.17"H
  • 4-pin package
  • Terminal type: Dip-14

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/DC
    Contact FormSPST
    Contact Voltage90 VDC
    Contact Current1
    Control Voltage3-32VDC
    Pins4
    Terminal TypeDIP-4
    Size (L" x W" x H").75 x .25 x .17
    Product Length19.05mm
    Product Width7.62mm
    Product Height4.19mm
    FamilyC47F
    I/O Isolation Voltage1500V


    Report a problem
    Suggest a product