Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header .100" Straight Male 1 Row 2 Pin

You may also like:
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
PH1-36-U PH1-36-U
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R
Slashed Prices - Limited Quantity

$0.06 ea

3,706 ship on Aug. 10


  • Jameco Part no.: 2144884
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SMH02T
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.06
100+ $0.03
500+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-PIN HEADER

Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Tin
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows1
    Number of Contacts2
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingTin
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product