Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20W Table Top Power Supply 6VDC 3.3A 2.1x5.5mm

You may also like:
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS18A05-P1J GS18A05-P1J
GS25A05-P1J GS25A05-P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05
AD025DGAA1-J25 AD025DGAA1-J25
Slashed Prices - Limited Quantity

$8.49 ea

29 ship on Jun. 8


  • Jameco Part no.: 2144956
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ65-060330-E1
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.49
10+ $7.49

Request a Large Quantity Quote

20W Single Output AC/DC Table-Top Power Supply

6 Volts @ 3.3 Amps

Features:
  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.1mm x 5.5mm female center positive
  • DC cord length: 6 feet
  • AC cord not included (Recommend 3-conductor "Mickey Mouse" style AC power cord, p/n: 1951123)
  • Size: 3.6"L x 1.9"W x 1.3"D
  • Weight: 0.35 lbs.
  • Agency approval: UL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)3.3
    Maximum Output Power (W)19.8
    AC Power CordNOT INCLUDED, RECOMMEND 1951123
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL/TUV/CE
    Maximum Input Current (A)2
    Number of Outputs1
    Length (inch)4.7
    Width (inch)2.4
    Height (inch)1.3
    Efficiency (%)76.9
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)70
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product