10W Interchangeable Plug Regulated Switching Wall Adapter 5V 2A 1.3mm Plug

You may also like:
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12
PSAA20R-120L6-R PSAA20R-120L6-R

$9.95 ea

18 ship on May. 13
More Available – 9 weeks


  • Jameco Part no.: 2145019
  • Manufacturer: Phihong
  • Manufacturer no.: PSM11R-050
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

10W Interchangeable Plug Regulated Switching Wall Adapter 5V 2A 1.3mm Plug

Output: 5 Volts @ 2 Amps

Features:

  • Input: 100-240 VAC @ 50-60 Hz; 0.3A
  • DC output connector: 1.3mm x 3.48mm female barrel plug, center positive
  • Short-circuit and over-voltage protection
  • Average efficiency: 70.7%
  • Pass LPS
  • Length of cord: 6 feet
  • Size: 2.82"L x 1.77"W x 1.17"H
  • Weight: 4.5 oz.
  • Includes a USA, UK, AUS, and EU interchangeable AC plug clips
Power label sticker image

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Output Connector Diameters1.3mm x 3.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.8 x 1.8 x 1.2
Agency ApprovalsUL, CUL, TUV, CE
AC Power CordN/A
Maximum Input Current0.3 A
Number of Outputs1
Power Rating10 W
Efficiency70.7%
FamilyPSM
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel IV
Length2.8 in.
Height1.8 in.
Depth1.2 in.
Input ConnectorNEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK


Report a problem
Suggest a product