Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Sweep Function Generator 2 MHz Digital With 1 MHz Frequency Counter

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
FG-8102 FG-8102
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2

$247.49 ea

Lead time 7 days


  • Jameco Part no.: 2145385
  • Manufacturer: EZ Digital
  • Manufacturer no.: FG-7002C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

2MHz Digital Sweep Function Generator


Features:
  • Wide frequency range: 0.02Hz to 2MHz
  • 4-in-1 Sweep, Function & Pulse Generator and Frequency Counter
  • Versatile Waveforms: Sine, Triangle, Square, Ramp, Pulse, Sawtooth, TTL, CMOS
  • Built in 6 digit internal and external counter display (Max. 50MHz)
  • Internal and external linear sweep control from 1:1 to 100:1
  • Low distortion factor less than 1% at 0.2Hz to 100kHz
  • TTL and CMOS Leveled square wave output
  • Variable symmetry to generate sawtooth and pulse waveforms
  • Variable DC offset control
  • Variable output level control with 20dB attenuator and amplitude control
  • Input: 115/230VAC @ 50/60Hz
  • Size: 8.85"W x 3.15"H x 10.2"L (225mm(W) x 80mm (H) x 260mm (L))
  • Includes: User's manual, power cord, BNC cable, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Output Frequency2 MHz
    No. of Channels1


    Report a problem
    Suggest a product