Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Frequency Counter 3GHz 9-Digit Led Period Total with RS232C

You may also like:
FC-8300 FC-8300
FC-7150 FC-7150
FC-8150U FC-8150U
FC-8150 FC-8150
FC-7150U FC-7150U

$400.49 ea

Lead time 7 days


  • Jameco Part no.: 2145422
  • Manufacturer: EZ Digital
  • Manufacturer no.: FC-3000
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive

3GHz Frequency Counter


Features:
  • Wide frequency measuring range: 0.1Hz~100MHz in A input; 80MHz~3.0GHz in C input
  • Period, Total and RPM measurement for input A
  • 9 Digit display with 0.01mHz resolution in 1sec
  • RS-232C serial interface function for communicating with computer
  • High sensitivity external reference input function (≥ 1.5Vrms)
  • Reciprocal technique for high resolution at low counting frequencies
  • Self check function executed to perform an automatic self diagnosis of various counter function
  • Push - scanning for selecting function and gate time
  • Low - pass filter(100kHz, -3dB)installed for removing noise signal in low frequency measuring
  • AC/DC coupling function (Selectable AC/DC Coupling)
  • 10:1 Input Attenuation (Selectable X1/X10 Attenuator)
  • Data-Hold function
  • Input: 115/230VAC @ 48-66Hz
  • Size: 9.45"W x 10.6"D x 3.54"H (240mm(W) x 270mm (D) x 90mm (H))
  • Weight: 5.5 lbs. (2.5kg)
  • Includes: User's manual, power cord, BNC cable, fuse

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product