Power Supply Bench Top [email protected] Single Output 3-Digit Led

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$355.49 ea

3 Weeks Lead Time


  • Jameco Part no.: 2145465
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1305
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator

150W Single Output AC/DC Benchtop Power Supply


0~30 Volts @ 0~5 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC)
  • Built-in 3 digit green LED display
  • No load current limit control function
  • Low ripple and noise
  • Protection: Overload, over-voltage
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 17.2 lbs. (7.8kg)
  • Includes: User's manual, power cord, short-circuit bar, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage90 VAC to 132 VAC, 198 VAC to 264 VAC
    Input Frequency50Hz, 60Hz
    Output Voltage0 VDC to 30 VDC
    Power Rating150 W
    Type of DisplaysDigital LED
    Number of Outputs1
    Length14.6 in.
    Width9.3 in.
    Height5.4 in.
    Weight17 lbs.


    Report a problem
    Suggest a product