Specification | Value |
---|---|
Input Voltage | 90-132 / 198-264 VAC |
Input Frequency | 50Hz/60Hz |
Output Voltage | 0V to 60V |
Power (Watts) | 180 |
Type of Displays | Digital LED |
Number of Outputs | 2 |
Length (inches) | 14.6 |
Width (inches) | 9.3 |
Height (inches) | 5.4 |
Weight (lbs.) | 26 |