Power Supply Bench Top [email protected] Dual Output 3-Digit Green Led

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$580.49 ea

Lead time 7 days


  • Jameco Part no.: 2145537
  • Manufacturer: EZ Digital
  • Manufacturer no.: GP-1503DU
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator

300W Double Output AC/DC Benchtop Power Supply


0~±50 Volts @ 0~3 Amps

Features:
  • Input: 90-132VAC/198-264VAC @ 50/60Hz
  • Constant Voltage (CV) and Constant Current (CC) operation
  • Built-in 3-digit green LED display
  • Auto Tracking
  • Low ripple and noise
  • Auto series and parallel operation
  • Overload and over-voltage protection
  • No load current limit control function
  • Optional external remote control operation
  • Size: 9.25"W x 5.35"H x 14.6"D (235mm(W) x 136mm (H) x 370mm (D))
  • Weight: 30.9 lbs. (14kg)
  • Includes: User's manual, power cord, 2 short-circuit bars, fuse

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage90-132 / 198-264 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 100V
    Power (Watts)300
    Type of DisplaysDigital LED
    Number of Outputs2
    Length (inches)14.6
    Width (inches)9.3
    Height (inches)5.4
    Weight (lbs.)31


    Report a problem
    Suggest a product