Arbitrary DDS Wave Function Generator 10 MHz 2 Channel RS232C

You may also like:
SIG-BUNDLE-2 SIG-BUNDLE-2
FG-52 FG-52
SDG1032X SDG1032X
SFG-1013 SFG-1013
SDG2042X SDG2042X
FG-8102 FG-8102

$323.09 ea

Lead time 7 days


  • Jameco Part no.: 2145596
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: AFG-1010
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $323.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

10MHz Arbitrary/DDS Function Generator


Features:
  • 40 types of output waveforms: 32 built-in waveforms and 8 sets of user defined waveforms
  • Waveform length: 1024 points
  • Sampling rate: 100MSa/s
  • 3.5-inch TFT LCD display
  • 100MHz frequency counter
  • RS232 interface
  • Direct Digital Synthesis technology (DDS)
  • Vertical resolution: 8 bits
  • Arbitrary waveform functions, up to 8 sets of usersdefined waveforms
  • 40 sets panel setting save & recall
  • Over-voltage, over-current, short-circuit, and reverse-voltage protection
  • Numeric keyboard and rotary dial for data input
  • Size: 14.4"W x 10.2"D x 4.33"H (365mm(W) x 260mm(D) x 110mm (H))
  • Weight: 6.6 lbs. (3kg)
  • Includes: Power cord, 2 test leads, RS-232 cable and software, user's manual

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Output Frequency10 MHz
    No. of Channels2


    Report a problem
    Suggest a product