Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Sweep Function Generator 0.02Hz-2 MHz TTL CMOS 50 MHz Frequency Counter

You may also like:
SDG1032X SDG1032X
SDG2042X SDG2042X
SFG-1013 SFG-1013
US-9170A US-9170A
SIG-BUNDLE-2 SIG-BUNDLE-2
FG-7002C FG-7002C

$242.09 ea

Ship on Oct. 2


  • Jameco Part no.: 2145650
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: FG-8102
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator

2MHz Function Generator


Features:
  • 4-in-1 Sweep, Function and Pulse Generator, and Frequency Counter
  • Versatile waveforms for Sine, Square, Triangle, Ramp, Pulse, Sawtooth, and DC outputs
  • 0.02Hz to 2MHz frequency output in 7 ranges
  • Built-in 6-digit internal and external counter display (up to 50 MHz)
  • Internal and external linear sweep control from 1:1 to 100:1
  • Variable symmetry for generating sawtooth and pulse waveforms
  • TTL and CMOS leveled square waveform output
  • Variable DC offset control
  • Variable output level control with 20dB attenuator and amplitude control
  • Input: 115/230VAC @ 48-66Hz
  • Size: 9.45"W x 10.6"D x 3.74"H (240mm(W) x 270mm(D) x 95mm (H))
  • Weight: 5.5 lbs. (2.5kg)
  • Includes: Power cord, BNC cable, fuse, user's manual

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Output Frequency2 MHz
    No. of Channels2


    Report a problem
    Suggest a product